
CC0201CRNPO9BN5R6 | |
|---|---|
DigiKey Part Number | 311-3309-2-ND - Tape & Reel (TR) 311-3309-1-ND - Cut Tape (CT) 311-3309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN5R6 |
Description | CAP CER 5.6PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10200 | RM1.02 |
| 50 | RM0.06780 | RM3.39 |
| 100 | RM0.05750 | RM5.75 |
| 500 | RM0.04042 | RM20.21 |
| 1,000 | RM0.03522 | RM35.22 |
| 2,500 | RM0.02977 | RM74.42 |
| 5,000 | RM0.02649 | RM132.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02138 | RM320.70 |
| 30,000 | RM0.01951 | RM585.30 |
| 45,000 | RM0.01857 | RM835.65 |
| 75,000 | RM0.01753 | RM1,314.75 |
| 105,000 | RM0.01692 | RM1,776.60 |
| 150,000 | RM0.01634 | RM2,451.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

