
CC0201CRNPO9BN6R8 | |
|---|---|
DigiKey Part Number | 311-3310-2-ND - Tape & Reel (TR) 311-3310-1-ND - Cut Tape (CT) 311-3310-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO9BN6R8 |
Description | CAP CER 6.8PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO9BN6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 50 | RM0.04800 | RM2.40 |
| 100 | RM0.04020 | RM4.02 |
| 500 | RM0.02782 | RM13.91 |
| 1,000 | RM0.02403 | RM24.03 |
| 2,500 | RM0.02008 | RM50.20 |
| 5,000 | RM0.01771 | RM88.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01410 | RM211.50 |
| 30,000 | RM0.01275 | RM382.50 |
| 45,000 | RM0.01207 | RM543.15 |
| 75,000 | RM0.01132 | RM849.00 |
| 105,000 | RM0.01088 | RM1,142.40 |
| 150,000 | RM0.01046 | RM1,569.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

