8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201CRNPO9BN8R0

DigiKey Part Number
13-CC0201CRNPO9BN8R0TR-ND - Tape & Reel (TR)
13-CC0201CRNPO9BN8R0CT-ND - Cut Tape (CT)
13-CC0201CRNPO9BN8R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201CRNPO9BN8R0
Description
CAP CER 8PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201CRNPO9BN8R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35,079
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10200RM1.02
50RM0.06780RM3.39
100RM0.05750RM5.75
500RM0.04042RM20.21
1,000RM0.03522RM35.22
2,500RM0.02977RM74.42
5,000RM0.02649RM132.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02138RM320.70
30,000RM0.01951RM585.30
45,000RM0.01857RM835.65
75,000RM0.01753RM1,314.75
105,000RM0.01692RM1,776.60
150,000RM0.01634RM2,451.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900