CC0201DRNPO9BN8R2 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 47,753
Unit Price: RM0.14000
Datasheet

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Knowles Novacap
In Stock: 0
Unit Price: RM0.00000

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.00155
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: RM0.04817
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8,240
Unit Price: RM0.14000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.00651
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02149

Parametric Equivalent


Murata Electronics
In Stock: 28,668
Unit Price: RM0.14000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: RM0.10361
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.00772
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.00850
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.00772
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: RM0.00772
Datasheet
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201DRNPO9BN8R2

DigiKey Part Number
311-1584-2-ND - Tape & Reel (TR)
311-1584-1-ND - Cut Tape (CT)
311-1584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201DRNPO9BN8R2
Description
CAP CER 8.2PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201DRNPO9BN8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
50RM0.06460RM3.23
100RM0.05480RM5.48
500RM0.03854RM19.27
1,000RM0.03357RM33.57
2,500RM0.02835RM70.88
5,000RM0.02523RM126.15
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01292RM193.80
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900