33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201FRNPO9BN330

DigiKey Part Number
13-CC0201FRNPO9BN330TR-ND - Tape & Reel (TR)
13-CC0201FRNPO9BN330CT-ND - Cut Tape (CT)
13-CC0201FRNPO9BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201FRNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201FRNPO9BN330 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,484
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
50RM0.09780RM4.89
100RM0.08350RM8.35
500RM0.05996RM29.98
1,000RM0.05264RM52.64
2,500RM0.04501RM112.53
5,000RM0.04042RM202.10
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03311RM496.65
30,000RM0.03048RM914.40
45,000RM0.02917RM1,312.65
75,000RM0.02771RM2,078.25
105,000RM0.02686RM2,820.30
150,000RM0.02604RM3,906.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900