12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201GRNPO9BN120

DigiKey Part Number
13-CC0201GRNPO9BN120TR-ND - Tape & Reel (TR)
13-CC0201GRNPO9BN120CT-ND - Cut Tape (CT)
13-CC0201GRNPO9BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201GRNPO9BN120
Description
CAP CER 12PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201GRNPO9BN120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27,874
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11000RM1.10
50RM0.07320RM3.66
100RM0.06260RM6.26
500RM0.04420RM22.10
1,000RM0.03857RM38.57
2,500RM0.03266RM81.65
5,000RM0.02912RM145.60
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02359RM353.85
30,000RM0.02156RM646.80
45,000RM0.02055RM924.75
75,000RM0.01943RM1,457.25
105,000RM0.01877RM1,970.85
150,000RM0.01814RM2,721.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900