
CC0201GRNPO9BN120 | |
|---|---|
DigiKey Part Number | 13-CC0201GRNPO9BN120TR-ND - Tape & Reel (TR) 13-CC0201GRNPO9BN120CT-ND - Cut Tape (CT) 13-CC0201GRNPO9BN120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201GRNPO9BN120 |
Description | CAP CER 12PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201GRNPO9BN120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.11000 | RM1.10 |
| 50 | RM0.07320 | RM3.66 |
| 100 | RM0.06260 | RM6.26 |
| 500 | RM0.04420 | RM22.10 |
| 1,000 | RM0.03857 | RM38.57 |
| 2,500 | RM0.03266 | RM81.65 |
| 5,000 | RM0.02912 | RM145.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02359 | RM353.85 |
| 30,000 | RM0.02156 | RM646.80 |
| 45,000 | RM0.02055 | RM924.75 |
| 75,000 | RM0.01943 | RM1,457.25 |
| 105,000 | RM0.01877 | RM1,970.85 |
| 150,000 | RM0.01814 | RM2,721.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

