
RC0100FR-071RP | |
|---|---|
DigiKey Part Number | 13-RC0100FR-071RPTR-ND - Tape & Reel (TR) 13-RC0100FR-071RPCT-ND - Cut Tape (CT) 13-RC0100FR-071RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100FR-071RP |
Description | RES 1 OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100FR-071RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.74900 | RM7.49 |
| 25 | RM0.61000 | RM15.25 |
| 50 | RM0.53200 | RM26.60 |
| 100 | RM0.46930 | RM46.93 |
| 250 | RM0.40596 | RM101.49 |
| 500 | RM0.36966 | RM184.83 |
| 1,000 | RM0.34077 | RM340.77 |
| 5,000 | RM0.29455 | RM1,472.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.25502 | RM5,100.40 |
| 40,000 | RM0.24696 | RM9,878.40 |
| 60,000 | RM0.24303 | RM14,581.80 |
| 100,000 | RM0.23876 | RM23,876.00 |
| 140,000 | RM0.23632 | RM33,084.80 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

