
CC0201JPNPO8BN220 | |
|---|---|
DigiKey Part Number | 13-CC0201JPNPO8BN220TR-ND - Tape & Reel (TR) 13-CC0201JPNPO8BN220CT-ND - Cut Tape (CT) 13-CC0201JPNPO8BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JPNPO8BN220 |
Description | CAP CER 22PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JPNPO8BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 50 | RM0.04720 | RM2.36 |
| 100 | RM0.03980 | RM3.98 |
| 500 | RM0.02734 | RM13.67 |
| 1,000 | RM0.02364 | RM23.64 |
| 2,500 | RM0.01975 | RM49.38 |
| 5,000 | RM0.01741 | RM87.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01169 | RM584.50 |
| 100,000 | RM0.01074 | RM1,074.00 |
| 150,000 | RM0.01027 | RM1,540.50 |
| 250,000 | RM0.00974 | RM2,435.00 |
| 350,000 | RM0.00944 | RM3,304.00 |
| 500,000 | RM0.00914 | RM4,570.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

