20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO8BN200

DigiKey Part Number
311-3315-2-ND - Tape & Reel (TR)
311-3315-1-ND - Cut Tape (CT)
311-3315-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO8BN200
Description
CAP CER 20PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRNPO8BN200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,359
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09900RM0.99
50RM0.06460RM3.23
100RM0.05520RM5.52
500RM0.03862RM19.31
1,000RM0.03361RM33.61
2,500RM0.02835RM70.88
5,000RM0.02520RM126.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02031RM304.65
30,000RM0.01851RM555.30
45,000RM0.01760RM792.00
75,000RM0.01661RM1,245.75
105,000RM0.01602RM1,682.10
150,000RM0.01546RM2,319.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900