
CC0201JRNPO9BN130 | |
|---|---|
DigiKey Part Number | 13-CC0201JRNPO9BN130TR-ND - Tape & Reel (TR) 13-CC0201JRNPO9BN130CT-ND - Cut Tape (CT) 13-CC0201JRNPO9BN130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN130 |
Description | CAP CER 13PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN130 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12680 | RM6.34 |
| 100 | RM0.10910 | RM10.91 |
| 500 | RM0.07928 | RM39.64 |
| 1,000 | RM0.07009 | RM70.09 |
| 2,500 | RM0.06044 | RM151.10 |
| 5,000 | RM0.05462 | RM273.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.04521 | RM678.15 |
| 30,000 | RM0.04187 | RM1,256.10 |
| 45,000 | RM0.04021 | RM1,809.45 |
| 75,000 | RM0.03836 | RM2,877.00 |
| 105,000 | RM0.03728 | RM3,914.40 |
| 150,000 | RM0.03624 | RM5,436.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

