
CC0201JRNPO9BN200 | |
|---|---|
DigiKey Part Number | 311-3682-2-ND - Tape & Reel (TR) 311-3682-1-ND - Cut Tape (CT) 311-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN200 |
Description | CAP CER 20PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201JRNPO9BN200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05520 | RM5.52 |
| 500 | RM0.03862 | RM19.31 |
| 1,000 | RM0.03361 | RM33.61 |
| 2,500 | RM0.02835 | RM70.88 |
| 5,000 | RM0.02520 | RM126.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02031 | RM304.65 |
| 30,000 | RM0.01851 | RM555.30 |
| 45,000 | RM0.01760 | RM792.00 |
| 75,000 | RM0.01661 | RM1,245.75 |
| 105,000 | RM0.01602 | RM1,682.10 |
| 150,000 | RM0.01546 | RM2,319.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

