220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO9BN221

DigiKey Part Number
13-CC0201JRNPO9BN221TR-ND - Tape & Reel (TR)
13-CC0201JRNPO9BN221CT-ND - Cut Tape (CT)
13-CC0201JRNPO9BN221DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO9BN221
Description
CAP 0201 50V 220 PF NPO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,484
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.10600RM1.06
50RM0.07180RM3.59
100RM0.06110RM6.11
500RM0.04302RM21.51
1,000RM0.03755RM37.55
2,500RM0.03177RM79.42
5,000RM0.02831RM141.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02291RM343.65
30,000RM0.02093RM627.90
45,000RM0.01994RM897.30
75,000RM0.01884RM1,413.00
105,000RM0.01820RM1,911.00
150,000RM0.01758RM2,637.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900