
CC0201JRNPO9BN221 | |
|---|---|
DigiKey Part Number | 13-CC0201JRNPO9BN221TR-ND - Tape & Reel (TR) 13-CC0201JRNPO9BN221CT-ND - Cut Tape (CT) 13-CC0201JRNPO9BN221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201JRNPO9BN221 |
Description | CAP 0201 50V 220 PF NPO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.10600 | RM1.06 |
| 50 | RM0.07180 | RM3.59 |
| 100 | RM0.06110 | RM6.11 |
| 500 | RM0.04302 | RM21.51 |
| 1,000 | RM0.03755 | RM37.55 |
| 2,500 | RM0.03177 | RM79.42 |
| 5,000 | RM0.02831 | RM141.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02291 | RM343.65 |
| 30,000 | RM0.02093 | RM627.90 |
| 45,000 | RM0.01994 | RM897.30 |
| 75,000 | RM0.01884 | RM1,413.00 |
| 105,000 | RM0.01820 | RM1,911.00 |
| 150,000 | RM0.01758 | RM2,637.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

