68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO9BN680

DigiKey Part Number
311-1588-2-ND - Tape & Reel (TR)
311-1588-1-ND - Cut Tape (CT)
311-1588-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO9BN680
Description
CAP CER 68PF 50V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRNPO9BN680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,788
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.06300RM0.63
50RM0.04100RM2.05
100RM0.03430RM3.43
500RM0.02364RM11.82
1,000RM0.02033RM20.33
2,500RM0.01691RM42.28
5,000RM0.01486RM74.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01175RM176.25
30,000RM0.01058RM317.40
45,000RM0.01000RM450.00
75,000RM0.00935RM701.25
105,000RM0.00897RM941.85
150,000RM0.00861RM1,291.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900