150 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201JRX7R9BB151

DigiKey Part Number
13-CC0201JRX7R9BB151TR-ND - Tape & Reel (TR)
13-CC0201JRX7R9BB151CT-ND - Cut Tape (CT)
13-CC0201JRX7R9BB151DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRX7R9BB151
Description
CAP CER 150PF 50V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 pF ±5% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRX7R9BB151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,530
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
50RM0.08740RM4.37
100RM0.07450RM7.45
500RM0.05304RM26.52
1,000RM0.04649RM46.49
2,500RM0.03960RM99.00
5,000RM0.03547RM177.35
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02892RM433.80
30,000RM0.02655RM796.50
45,000RM0.02537RM1,141.65
75,000RM0.02405RM1,803.75
105,000RM0.02328RM2,444.40
150,000RM0.02255RM3,382.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900