CC0201KRX5R5BB683 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 340,411
Unit Price: RM0.39000
Datasheet

Similar


Murata Electronics
In Stock: 186,401
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01292
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 1,342
Unit Price: RM0.75000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02337
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.02009
Datasheet
0.068 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX5R5BB683

DigiKey Part Number
311-1592-2-ND - Tape & Reel (TR)
311-1592-1-ND - Cut Tape (CT)
311-1592-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX5R5BB683
Description
CAP CER 0.068UF 6.3V X5R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX5R5BB683 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.14600RM1.46
50RM0.09780RM4.89
100RM0.08350RM8.35
500RM0.05980RM29.90
1,000RM0.05256RM52.56
2,500RM0.04492RM112.30
5,000RM0.04034RM201.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.03304RM495.60
30,000RM0.03042RM912.60
45,000RM0.02910RM1,309.50
75,000RM0.02765RM2,073.75
105,000RM0.02680RM2,814.00
150,000RM0.02598RM3,897.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900