


CC0201KRX5R7BB103 | |
|---|---|
DigiKey Part Number | 311-1596-2-ND - Tape & Reel (TR) 311-1596-1-ND - Cut Tape (CT) 311-1596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R7BB103 |
Description | CAP CER 10000PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R7BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 50 | RM0.04580 | RM2.29 |
| 100 | RM0.03860 | RM3.86 |
| 500 | RM0.02680 | RM13.40 |
| 1,000 | RM0.02313 | RM23.13 |
| 2,500 | RM0.01931 | RM48.27 |
| 5,000 | RM0.01701 | RM85.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01352 | RM202.80 |
| 30,000 | RM0.01221 | RM366.30 |
| 45,000 | RM0.01156 | RM520.20 |
| 75,000 | RM0.01083 | RM812.25 |
| 105,000 | RM0.01041 | RM1,093.05 |
| 150,000 | RM0.01000 | RM1,500.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

