Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CC0201KRX5R7BB152 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R7BB152TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R7BB152 |
Description | CAP CER 1500PF 16V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R7BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01508 | RM226.20 |
| Unit Price without VAT: | RM0.01508 |
|---|---|
| Unit Price with VAT: | RM0.01659 |




