


CC0201KRX5R8BB102 | |
|---|---|
DigiKey Part Number | 311-3688-2-ND - Tape & Reel (TR) 311-3688-1-ND - Cut Tape (CT) 311-3688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R8BB102 |
Description | CAP CER 1000PF 25V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R8BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.06300 | RM0.63 |
| 50 | RM0.04100 | RM2.05 |
| 100 | RM0.03430 | RM3.43 |
| 500 | RM0.02364 | RM11.82 |
| 1,000 | RM0.02033 | RM20.33 |
| 2,500 | RM0.01691 | RM42.28 |
| 5,000 | RM0.01486 | RM74.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01175 | RM176.25 |
| 30,000 | RM0.01058 | RM317.40 |
| 45,000 | RM0.01000 | RM450.00 |
| 75,000 | RM0.00935 | RM701.25 |
| 105,000 | RM0.00897 | RM941.85 |
| 150,000 | RM0.00861 | RM1,291.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

