


CC0201KRX5R5BB104 | |
|---|---|
DigiKey Part Number | 311-1408-2-ND - Tape & Reel (TR) 311-1408-1-ND - Cut Tape (CT) 311-1408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB104 |
Description | CAP CER 0.1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09100 | RM0.91 |
| 50 | RM0.05980 | RM2.99 |
| 100 | RM0.05080 | RM5.08 |
| 500 | RM0.03554 | RM17.77 |
| 1,000 | RM0.03089 | RM30.89 |
| 2,500 | RM0.02599 | RM64.97 |
| 5,000 | RM0.02305 | RM115.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01852 | RM277.80 |
| 30,000 | RM0.01684 | RM505.20 |
| 45,000 | RM0.01600 | RM720.00 |
| 75,000 | RM0.01507 | RM1,130.25 |
| 105,000 | RM0.01453 | RM1,525.65 |
| 150,000 | RM0.01401 | RM2,101.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

