330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R7BB331

DigiKey Part Number
311-3696-2-ND - Tape & Reel (TR)
311-3696-1-ND - Cut Tape (CT)
311-3696-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R7BB331
Description
CAP CER 330PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R7BB331 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,799
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.09500RM0.95
50RM0.06140RM3.07
100RM0.05200RM5.20
500RM0.03648RM18.24
1,000RM0.03172RM31.72
2,500RM0.02671RM66.78
5,000RM0.02371RM118.55
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.01906RM285.90
30,000RM0.01735RM520.50
45,000RM0.01649RM742.05
75,000RM0.01554RM1,165.50
105,000RM0.01499RM1,573.95
150,000RM0.01445RM2,167.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900