8200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0201KRX7R7BB822

DigiKey Part Number
13-CC0201KRX7R7BB822TR-ND - Tape & Reel (TR)
13-CC0201KRX7R7BB822CT-ND - Cut Tape (CT)
13-CC0201KRX7R7BB822DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7R7BB822
Description
CAP CER 8200PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8200 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201KRX7R7BB822 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,900
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11800RM1.18
50RM0.08040RM4.02
100RM0.06820RM6.82
500RM0.04846RM24.23
1,000RM0.04236RM42.36
2,500RM0.03598RM89.95
5,000RM0.03215RM160.75
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000RM0.02613RM391.95
30,000RM0.02394RM718.20
45,000RM0.02284RM1,027.80
75,000RM0.02162RM1,621.50
105,000RM0.02091RM2,195.55
150,000RM0.02023RM3,034.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900