


CC0100KRX7R6BB221 | |
|---|---|
DigiKey Part Number | 13-CC0100KRX7R6BB221TR-ND - Tape & Reel (TR) 13-CC0100KRX7R6BB221CT-ND - Cut Tape (CT) 13-CC0100KRX7R6BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100KRX7R6BB221 |
Description | CAP CER 220PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100KRX7R6BB221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.32300 | RM3.23 |
| 50 | RM0.22780 | RM11.39 |
| 100 | RM0.19780 | RM19.78 |
| 500 | RM0.14798 | RM73.99 |
| 1,000 | RM0.13266 | RM132.66 |
| 2,500 | RM0.11653 | RM291.32 |
| 5,000 | RM0.10681 | RM534.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.08787 | RM1,757.40 |
| 40,000 | RM0.08272 | RM3,308.80 |
| 60,000 | RM0.08015 | RM4,809.00 |
| 100,000 | RM0.07729 | RM7,729.00 |
| 140,000 | RM0.07562 | RM10,586.80 |
| 200,000 | RM0.07401 | RM14,802.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

