


CC0201KRX7R8BB182 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R8BB182TR-ND - Tape & Reel (TR) 13-CC0201KRX7R8BB182CT-ND - Cut Tape (CT) 13-CC0201KRX7R8BB182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R8BB182 |
Description | CAP CER 1800PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.07100 | RM0.71 |
| 50 | RM0.04580 | RM2.29 |
| 100 | RM0.03820 | RM3.82 |
| 500 | RM0.02648 | RM13.24 |
| 1,000 | RM0.02285 | RM22.85 |
| 2,500 | RM0.01908 | RM47.70 |
| 5,000 | RM0.01681 | RM84.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.01335 | RM200.25 |
| 30,000 | RM0.01206 | RM361.80 |
| 45,000 | RM0.01141 | RM513.45 |
| 75,000 | RM0.01069 | RM801.75 |
| 105,000 | RM0.01028 | RM1,079.40 |
| 150,000 | RM0.00987 | RM1,480.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

