


CC0201KRX7R9BB470 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX7R9BB470TR-ND - Tape & Reel (TR) 13-CC0201KRX7R9BB470CT-ND - Cut Tape (CT) 13-CC0201KRX7R9BB470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX7R9BB470 |
Description | CAP CER 47PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX7R9BB470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08360 | RM4.18 |
| 100 | RM0.07130 | RM7.13 |
| 500 | RM0.05074 | RM25.37 |
| 1,000 | RM0.04444 | RM44.44 |
| 2,500 | RM0.03781 | RM94.53 |
| 5,000 | RM0.03381 | RM169.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02753 | RM412.95 |
| 30,000 | RM0.02525 | RM757.50 |
| 45,000 | RM0.02411 | RM1,084.95 |
| 75,000 | RM0.02284 | RM1,713.00 |
| 105,000 | RM0.02210 | RM2,320.50 |
| 150,000 | RM0.02139 | RM3,208.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

