CC0201KRX7S7BB104 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 54,222
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 171,164
Unit Price: RM0.39000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1,990
Unit Price: RM0.39000
Datasheet
0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201KRX7S7BB104

DigiKey Part Number
13-CC0201KRX7S7BB104TR-ND - Tape & Reel (TR)
13-CC0201KRX7S7BB104CT-ND - Cut Tape (CT)
13-CC0201KRX7S7BB104DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201KRX7S7BB104
Description
CAP CER
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC02X7S104K16NTCal-Chip Electronics, Inc.54,2224713-GMC02X7S104K16NTCT-NDRM0.39000Parametric Equivalent
GRM033C71C104KE14JMurata Electronics0490-GRM033C71C104KE14JCT-NDRM0.39000Parametric Equivalent
GRT033C71C104KE01DMurata Electronics171,164490-GRT033C71C104KE01DCT-NDRM0.39000Parametric Equivalent
GRT033C71C104KE01JMurata Electronics1,990490-GRT033C71C104KE01JCT-NDRM0.39000Parametric Equivalent
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.