


CC0201MRX5R6BB224 | |
|---|---|
DigiKey Part Number | 311-3701-2-ND - Tape & Reel (TR) 311-3701-1-ND - Cut Tape (CT) 311-3701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201MRX5R6BB224 |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201MRX5R6BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.17700 | RM1.77 |
| 50 | RM0.12140 | RM6.07 |
| 100 | RM0.10400 | RM10.40 |
| 500 | RM0.07542 | RM37.71 |
| 1,000 | RM0.06666 | RM66.66 |
| 2,500 | RM0.05748 | RM143.70 |
| 5,000 | RM0.05194 | RM259.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03390 | RM508.50 |
| 30,000 | RM0.03356 | RM1,006.80 |
| 45,000 | RM0.03339 | RM1,502.55 |
| 75,000 | RM0.03319 | RM2,489.25 |
| 105,000 | RM0.03307 | RM3,472.35 |
| 150,000 | RM0.03296 | RM4,944.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

