
CC0201ZRY5V5BB104 | |
|---|---|
DigiKey Part Number | 311-1413-2-ND - Tape & Reel (TR) 311-1413-1-ND - Cut Tape (CT) 311-1413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201ZRY5V5BB104 |
Description | CAP CER 0.1UF 6.3V Y5V 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201ZRY5V5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 50 | RM0.08980 | RM4.49 |
| 100 | RM0.07680 | RM7.68 |
| 500 | RM0.05484 | RM27.42 |
| 1,000 | RM0.04811 | RM48.11 |
| 2,500 | RM0.04102 | RM102.55 |
| 5,000 | RM0.03676 | RM183.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03001 | RM450.15 |
| 30,000 | RM0.02757 | RM827.10 |
| 45,000 | RM0.02635 | RM1,185.75 |
| 75,000 | RM0.02500 | RM1,875.00 |
| 105,000 | RM0.02421 | RM2,542.05 |
| 150,000 | RM0.02345 | RM3,517.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

