1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402BRNPO9BN1R0

DigiKey Part Number
311-3613-2-ND - Tape & Reel (TR)
311-3613-1-ND - Cut Tape (CT)
311-3613-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402BRNPO9BN1R0
Description
CAP CER 1PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402BRNPO9BN1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143,200
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.11000RM1.10
50RM0.07240RM3.62
100RM0.06190RM6.19
500RM0.04366RM21.83
1,000RM0.03810RM38.10
2,500RM0.03226RM80.65
5,000RM0.02876RM143.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02465RM246.50
20,000RM0.02241RM448.20
30,000RM0.02128RM638.40
50,000RM0.02004RM1,002.00
70,000RM0.01931RM1,351.70
100,000RM0.01861RM1,861.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900