
CC0402BRNPO9BN4R3 | |
|---|---|
DigiKey Part Number | 311-1623-2-ND - Tape & Reel (TR) 311-1623-1-ND - Cut Tape (CT) 311-1623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BN4R3 |
Description | CAP CER 4.3PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BN4R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08280 | RM4.14 |
| 100 | RM0.07050 | RM7.05 |
| 500 | RM0.05004 | RM25.02 |
| 1,000 | RM0.04377 | RM43.77 |
| 2,500 | RM0.03722 | RM93.05 |
| 5,000 | RM0.03329 | RM166.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02863 | RM286.30 |
| 20,000 | RM0.02610 | RM522.00 |
| 30,000 | RM0.02484 | RM745.20 |
| 50,000 | RM0.02343 | RM1,171.50 |
| 70,000 | RM0.02262 | RM1,583.40 |
| 100,000 | RM0.02183 | RM2,183.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

