
CC0402BRNPO9BNR75 | |
|---|---|
DigiKey Part Number | 311-3710-2-ND - Tape & Reel (TR) 311-3710-1-ND - Cut Tape (CT) 311-3710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO9BNR75 |
Description | CAP CER 0.75PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402BRNPO9BNR75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12200 | RM1.22 |
| 50 | RM0.08280 | RM4.14 |
| 100 | RM0.07010 | RM7.01 |
| 500 | RM0.04980 | RM24.90 |
| 1,000 | RM0.04358 | RM43.58 |
| 2,500 | RM0.03704 | RM92.60 |
| 5,000 | RM0.03311 | RM165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.02847 | RM284.70 |
| 20,000 | RM0.02596 | RM519.20 |
| 30,000 | RM0.02470 | RM741.00 |
| 50,000 | RM0.02330 | RM1,165.00 |
| 70,000 | RM0.02249 | RM1,574.30 |
| 100,000 | RM0.02170 | RM2,170.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

