
CC0201BRNPO9BNR47 | |
|---|---|
DigiKey Part Number | 13-CC0201BRNPO9BNR47TR-ND - Tape & Reel (TR) 13-CC0201BRNPO9BNR47CT-ND - Cut Tape (CT) 13-CC0201BRNPO9BNR47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201BRNPO9BNR47 |
Description | CAP CER 0.47PF 50V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201BRNPO9BNR47 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.12600 | RM1.26 |
| 50 | RM0.08520 | RM4.26 |
| 100 | RM0.07210 | RM7.21 |
| 500 | RM0.05138 | RM25.69 |
| 1,000 | RM0.04499 | RM44.99 |
| 2,500 | RM0.03828 | RM95.70 |
| 5,000 | RM0.03425 | RM171.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.02790 | RM418.50 |
| 30,000 | RM0.02559 | RM767.70 |
| 45,000 | RM0.02444 | RM1,099.80 |
| 75,000 | RM0.02316 | RM1,737.00 |
| 105,000 | RM0.02241 | RM2,353.05 |
| 150,000 | RM0.02170 | RM3,255.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

