
CC0402FPNPO9BN220 | |
|---|---|
DigiKey Part Number | 13-CC0402FPNPO9BN220TR-ND - Tape & Reel (TR) 13-CC0402FPNPO9BN220CT-ND - Cut Tape (CT) 13-CC0402FPNPO9BN220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FPNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FPNPO9BN220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20100 | RM2.01 |
| 50 | RM0.13860 | RM6.93 |
| 100 | RM0.11940 | RM11.94 |
| 500 | RM0.08692 | RM43.46 |
| 1,000 | RM0.07699 | RM76.99 |
| 2,500 | RM0.06654 | RM166.35 |
| 5,000 | RM0.06027 | RM301.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.04421 | RM2,210.50 |
| 100,000 | RM0.04164 | RM4,164.00 |
| 150,000 | RM0.04036 | RM6,054.00 |
| 250,000 | RM0.03894 | RM9,735.00 |
| 350,000 | RM0.03811 | RM13,338.50 |
| 500,000 | RM0.03731 | RM18,655.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

