270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402FRNPO8BN271

DigiKey Part Number
13-CC0402FRNPO8BN271TR-ND - Tape & Reel (TR)
13-CC0402FRNPO8BN271CT-ND - Cut Tape (CT)
13-CC0402FRNPO8BN271DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402FRNPO8BN271
Description
CAP CER 270PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402FRNPO8BN271 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,770
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.28800RM2.88
50RM0.20020RM10.01
100RM0.17340RM17.34
500RM0.12892RM64.46
1,000RM0.11521RM115.21
2,500RM0.10078RM251.95
5,000RM0.09210RM460.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.08092RM809.20
20,000RM0.07533RM1,506.60
30,000RM0.07253RM2,175.90
50,000RM0.06943RM3,471.50
70,000RM0.06762RM4,733.40
100,000RM0.06588RM6,588.00
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100