1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402GRNPO9BN102

DigiKey Part Number
13-CC0402GRNPO9BN102TR-ND - Tape & Reel (TR)
13-CC0402GRNPO9BN102CT-ND - Cut Tape (CT)
13-CC0402GRNPO9BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402GRNPO9BN102
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±2%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,850
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.40000RM0.40
10RM0.19800RM1.98
50RM0.13440RM6.72
100RM0.11570RM11.57
500RM0.08422RM42.11
1,000RM0.07458RM74.58
2,500RM0.06440RM161.00
5,000RM0.05828RM291.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05072RM507.20
20,000RM0.04679RM935.80
30,000RM0.04482RM1,344.60
50,000RM0.04265RM2,132.50
70,000RM0.04137RM2,895.90
100,000RM0.04015RM4,015.00
Manufacturers Standard Package
Unit Price without VAT:RM0.40000
Unit Price with VAT:RM0.44000