
CC0402GRNPO9BN102 | |
|---|---|
DigiKey Part Number | 13-CC0402GRNPO9BN102TR-ND - Tape & Reel (TR) 13-CC0402GRNPO9BN102CT-ND - Cut Tape (CT) 13-CC0402GRNPO9BN102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN102 |
Description | CAP CER 1000PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.19800 | RM1.98 |
| 50 | RM0.13440 | RM6.72 |
| 100 | RM0.11570 | RM11.57 |
| 500 | RM0.08422 | RM42.11 |
| 1,000 | RM0.07458 | RM74.58 |
| 2,500 | RM0.06440 | RM161.00 |
| 5,000 | RM0.05828 | RM291.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05072 | RM507.20 |
| 20,000 | RM0.04679 | RM935.80 |
| 30,000 | RM0.04482 | RM1,344.60 |
| 50,000 | RM0.04265 | RM2,132.50 |
| 70,000 | RM0.04137 | RM2,895.90 |
| 100,000 | RM0.04015 | RM4,015.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

