
CC0402GRNPO9BN150 | |
|---|---|
DigiKey Part Number | 311-1649-2-ND - Tape & Reel (TR) 311-1649-1-ND - Cut Tape (CT) 311-1649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN150 |
Description | CAP CER 15PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN150 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.09800 | RM4.90 |
| 100 | RM0.08370 | RM8.37 |
| 500 | RM0.06012 | RM30.06 |
| 1,000 | RM0.05277 | RM52.77 |
| 2,500 | RM0.04512 | RM112.80 |
| 5,000 | RM0.04053 | RM202.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03500 | RM350.00 |
| 20,000 | RM0.03204 | RM640.80 |
| 30,000 | RM0.03056 | RM916.80 |
| 50,000 | RM0.02892 | RM1,446.00 |
| 70,000 | RM0.02796 | RM1,957.20 |
| 100,000 | RM0.02704 | RM2,704.00 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

