
CC0402GRNPO9BN180 | |
|---|---|
DigiKey Part Number | 311-1650-2-ND - Tape & Reel (TR) 311-1650-1-ND - Cut Tape (CT) 311-1650-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN180 |
Description | CAP CER 18PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN180 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.14600 | RM1.46 |
| 50 | RM0.09780 | RM4.89 |
| 100 | RM0.08350 | RM8.35 |
| 500 | RM0.05996 | RM29.98 |
| 1,000 | RM0.05264 | RM52.64 |
| 2,500 | RM0.04501 | RM112.53 |
| 5,000 | RM0.04042 | RM202.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03491 | RM349.10 |
| 20,000 | RM0.03196 | RM639.20 |
| 30,000 | RM0.03048 | RM914.40 |
| 50,000 | RM0.02885 | RM1,442.50 |
| 70,000 | RM0.02789 | RM1,952.30 |
| 100,000 | RM0.02698 | RM2,698.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

