
CC0100CRNPO7BN6R8 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN6R8TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN6R8CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN6R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN6R8 |
Description | CAP CER 6.8PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN6R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18200 | RM9.10 |
| 100 | RM0.15720 | RM15.72 |
| 500 | RM0.11624 | RM58.12 |
| 1,000 | RM0.10362 | RM103.62 |
| 2,500 | RM0.09038 | RM225.95 |
| 5,000 | RM0.08241 | RM412.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | RM0.06711 | RM1,342.20 |
| 40,000 | RM0.06288 | RM2,515.20 |
| 60,000 | RM0.06077 | RM3,646.20 |
| 100,000 | RM0.05843 | RM5,843.00 |
| 140,000 | RM0.05706 | RM7,988.40 |
| 200,000 | RM0.05574 | RM11,148.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

