
CC0402JPNPO9BN160 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN160TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN160CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN160 |
Description | CAP CER 16PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13000 | RM1.30 |
| 50 | RM0.08740 | RM4.37 |
| 100 | RM0.07490 | RM7.49 |
| 500 | RM0.05320 | RM26.60 |
| 1,000 | RM0.04661 | RM46.61 |
| 2,500 | RM0.03970 | RM99.25 |
| 5,000 | RM0.03555 | RM177.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.02514 | RM1,257.00 |
| 100,000 | RM0.02345 | RM2,345.00 |
| 150,000 | RM0.02261 | RM3,391.50 |
| 250,000 | RM0.02167 | RM5,417.50 |
| 350,000 | RM0.02112 | RM7,392.00 |
| 500,000 | RM0.02059 | RM10,295.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

