
CC0402JPNPO9BN270 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN270TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN270CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN270 |
Description | CAP CER 27PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN270 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.09900 | RM0.99 |
| 50 | RM0.06460 | RM3.23 |
| 100 | RM0.05520 | RM5.52 |
| 500 | RM0.03862 | RM19.31 |
| 1,000 | RM0.03361 | RM33.61 |
| 2,500 | RM0.02835 | RM70.88 |
| 5,000 | RM0.02520 | RM126.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01739 | RM869.50 |
| 100,000 | RM0.01610 | RM1,610.00 |
| 150,000 | RM0.01546 | RM2,319.00 |
| 250,000 | RM0.01475 | RM3,687.50 |
| 350,000 | RM0.01433 | RM5,015.50 |
| 500,000 | RM0.01393 | RM6,965.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

