
CC0402JPNPO9BN820 | |
|---|---|
DigiKey Part Number | 13-CC0402JPNPO9BN820TR-ND - Tape & Reel (TR) 13-CC0402JPNPO9BN820CT-ND - Cut Tape (CT) 13-CC0402JPNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JPNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JPNPO9BN820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.08700 | RM0.87 |
| 50 | RM0.05680 | RM2.84 |
| 100 | RM0.04770 | RM4.77 |
| 500 | RM0.03326 | RM16.63 |
| 1,000 | RM0.02880 | RM28.80 |
| 2,500 | RM0.02421 | RM60.52 |
| 5,000 | RM0.02143 | RM107.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01461 | RM730.50 |
| 100,000 | RM0.01349 | RM1,349.00 |
| 150,000 | RM0.01293 | RM1,939.50 |
| 250,000 | RM0.01230 | RM3,075.00 |
| 350,000 | RM0.01194 | RM4,179.00 |
| 500,000 | RM0.01159 | RM5,795.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

