330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO0BN331

DigiKey Part Number
13-CC0402JRNPO0BN331TR-ND - Tape & Reel (TR)
13-CC0402JRNPO0BN331CT-ND - Cut Tape (CT)
13-CC0402JRNPO0BN331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO0BN331
Description
CAP CER 330PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,741
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13000RM1.30
50RM0.08740RM4.37
100RM0.07450RM7.45
500RM0.05296RM26.48
1,000RM0.04641RM46.41
2,500RM0.03951RM98.78
5,000RM0.03538RM176.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.03046RM304.60
20,000RM0.02781RM556.20
30,000RM0.02648RM794.40
50,000RM0.02501RM1,250.50
70,000RM0.02415RM1,690.50
100,000RM0.02333RM2,333.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900