
CC0402JRNPO8BN271 | |
|---|---|
DigiKey Part Number | 311-3749-2-ND - Tape & Reel (TR) 311-3749-1-ND - Cut Tape (CT) 311-3749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO8BN271 |
Description | CAP CER 270PF 25V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO8BN271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 50 | RM0.09300 | RM4.65 |
| 100 | RM0.07920 | RM7.92 |
| 500 | RM0.05650 | RM28.25 |
| 1,000 | RM0.04960 | RM49.60 |
| 2,500 | RM0.04233 | RM105.83 |
| 5,000 | RM0.03796 | RM189.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03274 | RM327.40 |
| 20,000 | RM0.02993 | RM598.60 |
| 30,000 | RM0.02853 | RM855.90 |
| 50,000 | RM0.02697 | RM1,348.50 |
| 70,000 | RM0.02606 | RM1,824.20 |
| 100,000 | RM0.02519 | RM2,519.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

