
CC0402JRNPO9BN821 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO9BN821TR-ND - Tape & Reel (TR) 13-CC0402JRNPO9BN821CT-ND - Cut Tape (CT) 13-CC0402JRNPO9BN821DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO9BN821 |
Description | CAP CER 820PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.18500 | RM1.85 |
| 50 | RM0.12520 | RM6.26 |
| 100 | RM0.10760 | RM10.76 |
| 500 | RM0.07802 | RM39.01 |
| 1,000 | RM0.06891 | RM68.91 |
| 2,500 | RM0.05940 | RM148.50 |
| 5,000 | RM0.05366 | RM268.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.04663 | RM466.30 |
| 20,000 | RM0.04294 | RM858.80 |
| 30,000 | RM0.04110 | RM1,233.00 |
| 50,000 | RM0.03905 | RM1,952.50 |
| 70,000 | RM0.03786 | RM2,650.20 |
| 100,000 | RM0.03671 | RM3,671.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

