


CC0402JRX7R7BB562 | |
|---|---|
DigiKey Part Number | 13-CC0402JRX7R7BB562TR-ND - Tape & Reel (TR) 13-CC0402JRX7R7BB562CT-ND - Cut Tape (CT) 13-CC0402JRX7R7BB562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRX7R7BB562 |
Description | CAP CER 5600PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRX7R7BB562 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 50 | RM0.08980 | RM4.49 |
| 100 | RM0.07680 | RM7.68 |
| 500 | RM0.05484 | RM27.42 |
| 1,000 | RM0.04811 | RM48.11 |
| 2,500 | RM0.04102 | RM102.55 |
| 5,000 | RM0.03676 | RM183.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.03168 | RM316.80 |
| 20,000 | RM0.02894 | RM578.80 |
| 30,000 | RM0.02757 | RM827.10 |
| 50,000 | RM0.02606 | RM1,303.00 |
| 70,000 | RM0.02517 | RM1,761.90 |
| 100,000 | RM0.02432 | RM2,432.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

