0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R9BB153

DigiKey Part Number
13-CC0402JRX7R9BB153TR-ND - Tape & Reel (TR)
13-CC0402JRX7R9BB153CT-ND - Cut Tape (CT)
13-CC0402JRX7R9BB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R9BB153
Description
CAP CER 0.015UF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,528
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.12600RM1.26
50RM0.08440RM4.22
100RM0.07210RM7.21
500RM0.05114RM25.57
1,000RM0.04476RM44.76
2,500RM0.03809RM95.22
5,000RM0.03408RM170.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.02932RM293.20
20,000RM0.02674RM534.80
30,000RM0.02546RM763.80
50,000RM0.02403RM1,201.50
70,000RM0.02319RM1,623.30
100,000RM0.02239RM2,239.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900