


CC0402KPX5R6BB225 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX5R6BB225TR-ND - Tape & Reel (TR) 13-CC0402KPX5R6BB225CT-ND - Cut Tape (CT) 13-CC0402KPX5R6BB225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX5R6BB225 |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.22300 | RM2.23 |
| 50 | RM0.15340 | RM7.67 |
| 100 | RM0.13230 | RM13.23 |
| 500 | RM0.09666 | RM48.33 |
| 1,000 | RM0.08583 | RM85.83 |
| 2,500 | RM0.07439 | RM185.97 |
| 5,000 | RM0.06752 | RM337.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.06822 | RM3,411.00 |
| 100,000 | RM0.04531 | RM4,531.00 |
| 150,000 | RM0.04438 | RM6,657.00 |
| 250,000 | RM0.04395 | RM10,987.50 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

