


CC0402KPX7R8BB103 | |
|---|---|
DigiKey Part Number | 13-CC0402KPX7R8BB103TR-ND - Tape & Reel (TR) 13-CC0402KPX7R8BB103CT-ND - Cut Tape (CT) 13-CC0402KPX7R8BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KPX7R8BB103 |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KPX7R8BB103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.42000 | RM0.42 |
| 10 | RM0.08000 | RM0.80 |
| 50 | RM0.05140 | RM2.57 |
| 100 | RM0.04340 | RM4.34 |
| 500 | RM0.02992 | RM14.96 |
| 1,000 | RM0.02591 | RM25.91 |
| 2,500 | RM0.02169 | RM54.23 |
| 5,000 | RM0.01915 | RM95.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01578 | RM789.00 |
| Unit Price without VAT: | RM0.42000 |
|---|---|
| Unit Price with VAT: | RM0.46200 |

